Connector Accessories
103682-5
Connector Accessories Shroud Straight Thermoplastic Black Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Shroud
Body Orientation
Straight
Material
Thermoplastic
Color
Black
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Mounting
Panel Mount
Packaging
Package
Product Length (mm)
28.83
Product Depth (mm)
25.15
Product Height (mm)
6.35
Number of Rows
1
Order Quantity

