Arrow Electronic Components Online
1036830105000071TS|CNCTECH|limage
1036830105000071TS|CNCTECH|simage
Cable Single Conductor

10368-30-1-0500-007-1-TS

Hook-up Wire 30AWG 152.4m 0.9mm Tinned Copper 300V Reel

CnC Tech, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.30.80
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Hook-up Wire
  • Wire Size (AWG)
    30
  • Factory Cable Length (m)
    152.4
  • Conductor Material
    Tinned Copper
  • Insulation Thickness (mm)
    0.23
  • Maximum Outer Diameter (mm)
    0.9
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Reel
  • Bunch Stranding
    7x39
  • Insulation Color
    Green
  • Family/Series
    10368-30-1-0500-007-1-TS
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources