Arrow Electronic Components Online
1036828105000041TS|CNCTECH|simage
1036828105000041TS|CNCTECH|limage
Cable Single Conductor

10368-28-1-0500-004-1-TS

Hook-up Wire 28AWG 152.4m 1mm Tinned Copper 300V Reel

CnC Tech, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.30.80
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Hook-up Wire
  • Wire Size (AWG)
    28
  • Factory Cable Length (m)
    152.4
  • Conductor Material
    Tinned Copper
  • Insulation Thickness (mm)
    0.23
  • Maximum Outer Diameter (mm)
    1
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Reel
  • Bunch Stranding
    7x36
  • Insulation Color
    Red

Documentation and Resources

Datasheets
Design resources