Arrow Electronic Components Online
1036826105000111TS|CNCTECH|simage
1036826105000111TS|CNCTECH|limage
Cable Single Conductor

10368-26-1-0500-011-1-TS

Hook-up Wire 26AWG 152.4m 1.1mm Tinned Copper 300V Reel

CnC Tech, LLC
Datasheets 

Parts Sold By Foot

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8544.49.30.80
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Hook-up Wire
  • Wire Size (AWG)
    26
  • Factory Cable Length (m)
    152.4
  • Conductor Material
    Tinned Copper
  • Insulation Thickness (mm)
    0.23
  • Maximum Outer Diameter (mm)
    1.1
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Reel
  • Bunch Stranding
    7x34
  • Insulation Color
    Green/Yellow

Documentation and Resources

Datasheets
Design resources