Arrow Electronic Components Online
10361080006|HARTING|simage
10361080006|HARTING|limage
Reduced Price
Connector Rectangular

10361080006

Conn Rectangular PIN 3Power/5Signal POS Crimp Panel Mount

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    PL
  • Number of Contacts
    3Power/5Signal
  • Termination Method
    Crimp
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    90VDC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Less Contact
    Yes
  • IP Rating
    IP65/IP67
  • Product Weight (g)
    158
  • Product Depth (mm)
    60
  • Product Height (mm)
    28
  • Mounting
    Panel Mount
  • Contact Plating
    Silver
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources