Arrow Electronic Components Online
10361030001|HARTING|simage
10361030001|HARTING|limage
Connector Rectangular

10361030001

Conn Rectangular PIN 3Signal/1Ground POS Screw Panel Mount

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    PL
  • Number of Contacts
    3Signal/1Ground
  • Termination Method
    Screw
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    90V
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Less Contact
    No
  • IP Rating
    IP65/IP67
  • Product Weight (g)
    111.11
  • Product Depth (mm)
    60
  • Product Height (mm)
    28
  • Mounting
    Panel Mount
  • Contact Plating
    Silver
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources