Arrow Electronic Components Online
1036|KEYSTONE|simage
1036|KEYSTONE|limage
Test Clips, Leads and Probes - End Connectors

1036

Conn Test Point 1 POS Solder ST Thru-Hole 1 Port

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Test Point
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Mounting
    Through Hole
  • Termination Method
    Solder
  • Product Length (mm)
    9.91
  • Product Depth (mm)
    2.36

Documentation and Resources

Datasheets
Design resources