Panel Mount Indicators
1033QD5
Panel Mount Indicator Round 0.5" Neon 250V Tab Green
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Indicator Technology
Neon Lamp
Maximum Forward Voltage (V)
250
Internal Protection
No
Minimum Forward Voltage (V)
208
Supplier Color
Green
Housing Color
White
Mounting Orientation
Top Mount
Housing Material
Nylon
Mounting Hole Diameter (mm)
16
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
16
Mounting
Panel
PCB changed
2
Pin Count
2

