Arrow Electronic Components Online
No Image Available
Connector Contact

1033-0-15-01-30-27-10-0

Contact SKT 30 Size Press Fit ST Thru-Hole Bulk

Mill-Max Mfg. Corp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    SKT
  • Termination Method
    Press Fit
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    5.16
  • Product Depth (mm)
    1.83
  • Product Height (mm)
    1.83
  • Contact Size
    30
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources