Arrow Electronic Components Online
1032632J0006|3M|simage
1032632J0006|3M|limage
Backshells

10326-32J0-006

Backshells Shielded Junction Straight Box

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Connector Type
    Connector D-Subminiature
  • Color
    Black
  • Style
    Junction Shell

Documentation and Resources

Datasheets
Design resources