Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
17
Angular Function
180°
Body Material
Plastic
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Color
Black
Style
Backshell
Product Length (mm)
33.3

