Panel Mount Indicators
1031QD3
Panel Mount Indicator Round 0.5" Neon 250V Tab AMB
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
EA
Automotive
No
PPAP
No
Color
Amber
Number of LEDs
1
Supplier Color
Amber
Diameter
16
Mounting
Panel
Package Length
32.26
PCB changed
2
Pin Count
2

