Connector Headers and PCB Receptacles
103166-1
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Thru-Hole Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
6
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Length (mm)
10.46
Product Depth (mm)
16.23
Product Height (mm)
10.49
Mounting
Through Hole

