Panel Mount Indicators
1030QD3
Panel Mount Indicator Round 0.5" Neon 125V Tab AMB
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8539.22.80.60
Automotive
No
PPAP
No
Type
Uni-Color
Color
Amber
Number of LEDs
1
Lens Dimensions (mm)
16x16x5.08
Maximum Forward Voltage (V)
125
Maximum Forward Current (mA)
1.2
Mounting Orientation
Top Mount
High Brightness
No
Lens Shape Type
Circular
Diameter
16
Mounting
Panel
Package Length
32.26
PCB changed
2
Pin Count
2

