Clock and Timing Development Boards and Kits
103030278
DS3231 Real Time Clock Evaluation Board
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Evaluation Board
Supported Device
DS3231
Supported Device Technology
Real Time Clock
Typical Oscillator Frequency (MHz)
0.4
Interface Type
I2C
Product Weight (g)
13.9
