Power Management Development Boards and Kits
103030031
MC33932 Motion Motor Control 5V Output Development Board
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.71.00.00
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device Technology
Motion Motor Control
Number of Outputs
1
Output Voltage Range (VDC)
5(Typ)
Output Current (mA)
1000
Input Voltage Range
6VDC to 28VDC
Supported Device
MC33932
Product Weight (g)
53
Product Length (mm)
91.2
Product Depth (mm)
56.15
