Arrow Electronic Components Online
103020136|SEEED|simage
103020136|SEEED|limage
開発キット・ツール

103020136

8-Channel Solid State Relay

Seeed Technology Co.,Ltd

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Grove Board
  • Category
    Relay and Solenoid Tools
  • Supported Device Technology
    Solid State Relay
  • Maximum Operating Temperature (°C)
    80
  • Minimum Operating Temperature (°C)
    -30

Documentation and Resources

Datasheets
Design resources