Sensor Development Boards and Kits
103020024
PAH8001EI-2G/STM32F103 Heart Rate Sensor Grove Board
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A981
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Grove Board
Supported Device
PAH8001EI-2G/STM32F103
Supported Device Technology
Heart Rate
Interface Type
I2C/SWD
Operating Supply Voltage Range (VDC)
5(Typ)
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Weight (g)
10
Product Length (mm)
100
Product Depth (mm)
65
