Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Cable Type
Patch Cord
Number of Contacts
3
Gender
F
Cable Length (m)
5
Wire Size (AWG)
18
Connector Orientation
Straight
Jacket Material
Polyvinyl Chloride

