Switch Toggle
102TL2-3
Switch Toggle ON ON DPDT Round Lever IWTS 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Actuator Style
Round Lever
Pole Throw Configuration
DPDT
Switch Configuration
ON ON
Bushing Type
Threaded
Maximum Current Rating (A)
20@28VDC
Maximum Power Rating (VA)
745.7@(CSA/UL)
Actuator Length (mm)
17.27
Number of Rows
2
Row Spacing (mm)
9.7
Mounting
Panel Mount with Threads
Termination Style
IWTS
Number of Terminals
6
Terminal Pitch (mm)
9.7
Seal
Complete/Environment-Proof/Panel/Body
Seal Location
Construction/N/A/Panel/Body
Seal Description
Complete/Environment-Proof/N/A/N/A
Body Orientation
Straight
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
71
Thread Size
15/32-32
Body Length (mm)
33.53
Bushing Length (mm)
11.94
Body Depth (mm)
22.61
Body Height (mm)
37.34
Product Weight (g)
61.23
Product Length (mm)
33.53
Product Depth (mm)
22.61
Product Height (mm)
66.55
Order Quantity

