Audio Transformers
102B
Audio Transformer 100V 4Ohm Prim. DCR 95Ohm Sec. DCR 5 Terminal Pin Thru-Hole
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.35
Automotive
No
PPAP
No
Transformer Type
Miniature Epoxy Potted Audio Transformer
Primary Side Voltage (V)
100
Primary Side Impedance (Ohm)
50
Secondary Side Impedance (Ohm)
1.5K
Maximum DCR Primary Side (Ohm)
4(Typ)
Maximum DCR Secondary Side (Ohm)
95(Typ)
High Potential
100V
Maximum Insertion Loss (dB)
1.5
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
5
Frequency Response
-1dB
Package Type
DIP
Product Length (mm)
14.48
Product Depth (mm)
14.48
Product Height (mm)
12.7
Order Quantity

