Dev Kit
102991695
reComputer J202 - Carrier Board for Jetson Nano/Xavier NX/TX2 NX, with 4xUSB, M.2 Key M,E Same Size of NVIDIA Jetson Xavier NX Dev Kit Carrier Board (Power Adapter Included)
Seeed Technology Co.,LtdProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
5A992c.
环保无铅
Active
美国海关商品代码
8471.80.40.00
Automotive
Unknown
PPAP
Unknown
CompactPCI Support
No
Hot Swap Capability
No
UART
0
I2C
1
SPI
0
SMBus
0
PATA
0
SATA
0
VGA
0
GPIO
40
PS/2
0
USB
5
PCI
0
RS422
0
RS232
0
RS485
0
RS232/422/485
0
Number of Ethernet Ports
1
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Video In
No
Mic In
No
Display Interface
HDMI

