Arrow Electronic Components Online
102990148|SEEED|simage
102990148|SEEED|limage
Embedded System Development Boards and Kits

102990148

STM32F103 Microcontroller Development Board 0.032MHz/72MHz CPU 48KB RAM 256KB Flash Android/Linux/MacOS/Win

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    STM32F103
  • Supported Device Technology
    Microcontroller
  • RAM Size
    48KB
  • Program Memory Size
    256KB
  • Program Memory Type
    Flash
  • USB
    1
  • I2C
    2
  • SPI
    3
  • ADC
    16
  • GPIO
    44
  • Operating Systems
    Android|Linux|MacOS|Win
  • PC Card Interface
    micro SD
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Android
    Android
  • Linux
    Linux
  • Daughter Cards
    Yes

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources