Arrow Electronic Components Online
1029|KEYSTONE|simage
1029|KEYSTONE|limage
Battery Contacts, Clips and Holders

1029

Battery Holder 1 Cells 2/3A Size Plastic Tray

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Holder
  • Body Material
    Plastic
  • Contact Plating
    Nickel|Tin
  • Contact Material
    Brass|Nickel
  • Battery Cell Size
    2/3A
  • Number of Cells
    1
  • Battery Series
    CR17335SE|CR123A|DL-2/3A|K123L
  • Termination Style
    PC Pins
  • Product Depth (mm)
    18.29
  • Product Length (mm)
    43.18
  • Mounting
    Through Hole
  • Product Height (mm)
    18.1
  • Minimum Operating Temperature (°C)
    -51
  • Maximum Operating Temperature (°C)
    145
  • Packaging
    Tray

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources