Arrow Electronic Components Online
1025HC40-RTR|EATON|simage
1025HC40-RTR|EATON|limage
Fuses

1025HC40-RTR

Fuse Chip Fast Acting 40A 250V SMD Solder Pad 4.5 X 12.4mm Ceramic T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Acting
    Fast
  • Application
    Base Station Power Supply|Basic Power Supply|Gaming Console System|LED and General Lighting|Server and Desktop Power Supply|Storage System Power|Test Equipment|Voltage Regulator Module (VRM)
  • Fuse Size (mm)
    4.5 X 12.4
  • Current Rating (A)
    40
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Maximum DC Voltage Rating (V)
    72
  • Typical Melting I2t (A²S)
    400
  • Typical Cold Resistance (Ohm)
    0.0013
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Depth (mm)
    4.5
  • Product Length (mm)
    12.4
  • Product Height (mm)
    4.5
  • Fuse Material
    Ceramic
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources