Connector Headers and PCB Receptacles
102567-1
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
12
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Polarization Type
Dual Side Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
12
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Length (mm)
24.89
Product Depth (mm)
13.08
Product Height (mm)
13.97
Tail Length (mm)
4.57
Mounting
Through Hole

