Arrow Electronic Components Online
102540-1|TE|simage
102540-1|TE|limage
Connector Accessories

102540-1

Connector Accessories Cover Straight Black

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Cover
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Color
    Black
  • Product Length (mm)
    7.62
  • Product Depth (mm)
    19.05

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources