Connector SCSI
10250-55H3PC
Conn Mini D Ribbon RCP 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port Box
3MProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.51
Automotive
No
PPAP
No
Type
Mini D Ribbon
Gender
RCP
Number of Terminals
50
Number of Contacts
50
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
52.4
Product Depth (mm)
16.7
Product Height (mm)
9.4
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Order Quantity

