Arrow Electronic Components Online
1025|KEYSTONE|simage
1025|KEYSTONE|limage
Top Searched
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Holder
  • Body Material
    PBT
  • Contact Plating
    Tin|Nickel
  • Contact Material
    Steel
  • Number of Cells
    1
  • Battery Series
    BR2450|CL2430|CR2430|CR2477
  • Termination Style
    PC Pins
  • Product Depth (mm)
    27.8
  • Product Length (mm)
    31
  • Mounting
    Through Hole
  • Product Height (mm)
    11.5
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    145
Order Quantity

Documentation and Resources

Datasheets
Design resources