Connector Accessories
1024085
Connector Accessories Cover Straight Acrylonitrile Butadiene Styrene Black
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Cover
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Material
Acrylonitrile Butadiene Styrene
Color
Black
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Product Weight (g)
0.852
Product Length (mm)
50
Order Quantity

