Connector SCSI
10236-R21TS
Conn Mini D Ribbon RCP 36 POS 2.54mm Press Fit ST Thru-Hole 36 Terminal 1 Port Box
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Mini D Ribbon
Gender
RCP
Number of Terminals
36
Number of Contacts
36
Number of Ports
1
Termination Method
Press Fit
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Length (mm)
43.5
Product Depth (mm)
9.1
Product Height (mm)
11
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Order Quantity

