Arrow Electronic Components Online
1021815|PHENX_CO|simage
1021815|PHENX_CO|limage
Sensor Accessories

1021815

Connector, Universal, 5-position, shielded, Plug straight M12 Push-Pull, A-coded, Crimp connection, knurl material: PA 6.6, external cable diameter 4.5 mm to 7.5 mm

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Connector
Order Quantity

Documentation and Resources

Datasheets
Design resources