Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Processor Type
Intel
Processor Family
Celeron
Processor Number
J4105
Processor Cores
Quad Core
Processor Speed
5GHz, 2.5GHz
Watchdog Timer
No
ECC Support
No
System Memory Maximum Size
8GB
On Board Graphic Card
Yes
Display Interface
HDMI
On Board Ethernet Card
Yes
Ethernet Card Number of Connectors
2
USB
4
SATA
12
PS/2
0
VGA
0
Video In
No
Mic In
No
RS232/422/485
0
RS485
0
RS232
0
RS422
0
eDP
0
GPIO
0
UART
4
I2C
0
SMBus
0
SPI
0
cPCI
0
PCI
0
PCI Mini
0
PCIe Mini
0
PCMCIA
0
PCIe x1
0
PCIe x2
1
PCIe x3
0
PCIe x4
0
PCIe x8
0
PCIe x16
0
Operating Systems
Win10, Linux, Arduino
PCI-X
0
Minimum Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
19
Slot Support
No
CompactPCI Support
No
Product Length (mm)
110
Family/Series
102110399
ROHS Version
2011/65/EU, 2015/863
Order Quantity

