Arrow Electronic Components Online
102110037|SEEED|simage
102110037|SEEED|limage
RF/Wireless Development Boards and Kits

102110037

ESP8266 802.11 Wireless LAN Development Board

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    ESP8266
  • Supported Device Technology
    802.11 Wireless LAN
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    Analog/I2C/UART/USB
  • Typical Operating Supply Voltage (V)
    3.3

Documentation and Resources

Datasheets
Design resources