Arrow Electronic Components Online
102110014|SEEED|simage
102110014|SEEED|limage
Embedded System Development Boards and Kits

102110014

STM32F407VET6 Microcontroller Development Board 168MHz CPU 192KB RAM 512KB Flash

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    STM32F407VET6
  • Supported Device Technology
    Microcontroller
  • RAM Size
    192KB
  • Program Memory Size
    512KB
  • Program Memory Type
    Flash
  • USB
    2
  • Ethernet
    1
  • I2C
    3
  • CAN
    2
  • SPI
    3
  • UART
    4
  • ADC
    8
  • PC Card Interface
    SD
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources