Arrow Electronic Components Online
10205977-00|TE|simage
10205977-00|TE|limage
Temperature and Humidity Sensors

10205977-00

Temp Sensor Digital Serial (I2C) 4-Pin TO-5

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Resolution (bit)
    16
  • Accuracy
    ±3°C(Max)
  • Interface Type
    Serial (I2C)
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    1.68
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (uA)
    1500
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Diameter
    9.15
  • Mounting
    Through Hole
  • Package Height
    4.3
  • PCB changed
    4
  • Standard Package Name
    TO
  • Supplier Package
    TO-5
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources