Arrow Electronic Components Online
102010448|SEEED|simage
102010448|SEEED|limage
System on Modules - SOM

102010448

Compact SOM with ARM Cortex M4F Processor 256KB RAM

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Processor Type
    ARM
  • Processor Family
    ARM Cortex M4F
  • Processor Number
    ARM Cortex M4F
  • Processor Cores
    Single Core
  • Processor Speed (Hz)
    64M
  • Form Factor
    Compact
  • JTAG Support
    No
  • Number of System Memory Slots
    1
  • System Memory Maximum Size (B)
    256K
  • UART
    2
  • USART
    0
  • SPI
    1
  • I2C
    1
  • CAN
    0
  • USB
    0
  • VGA
    0
  • SATA
    0
  • PATA
    0
  • GPIO
    11
  • Audio Interfaces
    I2S
  • Video In
    No
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Display Type
    LED
  • Medical Application
    No
  • Typical Operating Supply Voltage (V)
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources