Arrow Electronic Components Online
102010428|SEEED|simage
102010428|SEEED|limage
System on Modules - SOM

102010428

Compact SOM with ARM Cortex M0+ Processor 264KB RAM

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Processor Type
    ARM
  • Processor Family
    ARM Cortex M0+
  • Processor Number
    ARM Cortex M0+
  • Processor Cores
    Dual Core
  • Processor Speed (Hz)
    1333M
  • Form Factor
    Compact
  • JTAG Support
    No
  • Number of System Memory Slots
    1
  • System Memory Maximum Size (B)
    264K
  • UART
    2
  • USART
    0
  • SPI
    1
  • I2C
    1
  • CAN
    0
  • USB
    0
  • VGA
    0
  • SATA
    0
  • PATA
    0
  • GPIO
    11
  • Audio Interfaces
    I2S
  • Video In
    No
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Display Type
    LED
  • Medical Application
    No
  • Typical Operating Supply Voltage (V)
    5
  • Family/Series
    XIAO RP2040
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources