Embedded System Development Boards and Kits
102010168
ATMEGA328P-MU Microcontroller Evaluation Board 16MHz CPU 2KB RAM 1KB/32KB EEPROM/Flash
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Type
Evaluation Board
Supported Device
ATMEGA328P-MU
Supported Device Technology
Microcontroller
RAM Size
2KB
Program Memory Size
1KB/32KB
Program Memory Type
EEPROM/Flash
USB
1
I2C
2
SPI
1
UART
1
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
EEPROM/Flash
Daughter Cards
Yes
