Arrow Electronic Components Online
102010129|SEEED|simage
102010129|SEEED|limage
RF/Wireless Development Boards and Kits

102010129

RHF76-052 RF Transceiver Development Board

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    RHF76-052
  • Supported Device Technology
    RF Transceiver
  • Compatible External Board
    LoRaWAN
  • Typical Operating Frequency (MHz)
    470(Max)|915(Max)
  • Interface Type
    GPIO/PWM/USB
  • Typical Output Power (dBm)
    19
  • Typical Operating Supply Voltage (V)
    3.7
Order Quantity

Documentation and Resources

Datasheets
Design resources