RF/Wireless Development Boards and Kits
102010128
RHF76-052 RF Transceiver Development Board
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991.e
Part Status
Active
HTS
8517.71.00.00
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
RHF76-052
Supported Device Technology
RF Transceiver
Compatible External Board
LoRaWAN
Typical Operating Frequency (MHz)
470(Max)|915(Max)
Interface Type
GPIO/PWM/USB
Typical Output Power (dBm)
19
Typical Operating Supply Voltage (V)
3.3
