Arrow Electronic Components Online
102010027|SEEED|simage
102010027|SEEED|limage
Embedded System Development Boards and Kits

102010027 | BeagleBone Green

BeagleBone Green | AM3358 Microprocessor

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002a.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Kit
  • Supported Device
    AM3358BZCZ100
  • Supported Device Technology
    Microprocessor
  • RAM Size
    512MB
  • Program Memory Size
    4GB
  • Program Memory Type
    Embedded MMC Flash
  • USB
    2
  • Ethernet
    1
  • I2C
    1
  • CAN
    2
  • SPI
    1
  • UART
    1
  • ADC
    1
  • GPIO
    92
  • Operating Systems
    Android|Ubuntu
  • PC Card Interface
    MMC/SD
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Android
    Android
  • Daughter Cards
    Yes
  • Maximum Operating Temperature (°C)
    75
  • Minimum Operating Temperature (°C)
    0

Documentation and Resources

Datasheets
Design resources