Arrow Electronic Components Online
102010008|SEEED|simage
102010008|SEEED|limage
Embedded System Development Boards and Kits

102010008

ATMEGA32U4 Microcontroller Development Board 16MHz CPU 2.5KB RAM 1KB/32KB EEPROM/Flash Win

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    ATMEGA32U4
  • Supported Device Technology
    Microcontroller
  • RAM Size
    2.5KB
  • Program Memory Size
    1KB/32KB
  • Program Memory Type
    EEPROM/Flash
  • USB
    1
  • SPI
    1
  • Operating Systems
    Win
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    EEPROM/Flash
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources