Arrow Electronic Components Online
1020100000|WEIDMULL|simage
1020100000|WEIDMULL|limage
Connector Terminal Blocks

1020100000

Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 32A Klippon®

Weidmueller GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Feed-Through Terminal Block
  • Number of Contacts
    2
  • Number of Rows
    1
  • Number of Circuits
    1
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    32
  • Maximum Voltage Rating
    800V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    130
  • Product Weight (g)
    9.57
  • Product Length (mm)
    60
  • Product Depth (mm)
    6.1
  • Product Height (mm)
    47
  • Housing Color
    Dark Beige
  • Tradename
    Klippon®
  • Mounting
    T DIN Rail

Documentation and Resources

Datasheets
Design resources