The 10200160000 is an industrial connector produced by Harting, which is rated for use up to 250 V, can handle up to 16 A of current, and contains 16 pin connectors. The housing of the connector is constructed with a die-cast aluminium alloy and the cable inlet to the connector is sealed using an M20 cable gland. The connector is IP65 rated, uses a cable diameter of 6–12 mm, and can handle impulse currents up to 4,000 V. The 10200160000 is specified for VDE 0110, DIN EN 61 984, and VDE 0627 while having UL, CSA, and SEV approvals.
Drawings/Package
Key Features
-
Die-cast aluminum allows housing
-
250 V 16-A operation
-
4,000 V impulse voltage
-
16 pin terminals
-
IP65 rate
General Applications
-
Industrial environments
-
Harsh environments
-
Data links
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Kit

