Arrow Electronic Components Online
10200|CARCLO|simage
10200|CARCLO|limage
Optical Lenses

10200

Circular Optical Lens Polycarbonate

Carclo Optics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    TIR Lens
  • Lens Shape Type
    Circular
  • Material
    Polycarbonate
  • Product Diameter (mm)
    19.7
  • Product Depth (mm)
    9.6

Documentation and Resources

Datasheets
Design resources