Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
1.0/2.3
Gender
F
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 10G
Impedance (Ohm)
50
Mating System
Push-Pull
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
155
Product Diameter (mm)
7.3
Product Length (mm)
25
Mounting
Panel Mount

