Cable Assembly USB
102-1492-BL-F0200
Cable Assembly USB 2m USB Type A to Micro USB Type B 4 to 5 POS M-M 24AWG/28AWG
CnC Tech, LLCProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
Automotive
No
PPAP
No
Cable Length (m)
2
Wire Size (AWG)
24/28
Connector Type A
USB Type A
Connector Type B
Micro USB Type B
Gender
M-M
Number of Contacts
4 to 5
Connector Orientation
Straight to Straight
Contact Plating
Gold
Jacket Material
Polyvinyl Chloride
Jacket Color
Black

