Cable Assembly USB
102-1092-BL-00300
Cable Assembly USB 3m Micro USB Type B to USB Type A 5 to 4 POS M-M 28AWG
CnC Tech, LLCProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Length (m)
3
Wire Size (AWG)
28
Connector Type A
Micro USB Type B
Connector Type B
USB Type A
Gender
M-M
Number of Contacts
5 to 4
Connector Orientation
Straight to Straight
Jacket Material
Polyvinyl Chloride

