Arrow Electronic Components Online
1021043BL00100|CNCTECH|simage
1021043BL00100|CNCTECH|limage
Cable Assembly USB

102-1043-BL-00100

Cable Assembly USB 1m USB Type B 4 POS M 28AWG

CnC Tech, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    1
  • Wire Size (AWG)
    28
  • Connector Type A
    USB Type B
  • Connector Type B
    Not Included
  • Gender
    M
  • Number of Contacts
    4
  • Connector Orientation
    Straight
  • Maximum Voltage Rating
    30V
  • Jacket Material
    Polyvinyl Chloride
  • Maximum Operating Temperature (°C)
    80

Documentation and Resources

Datasheets
Design resources